BGM13P32F512GA-V2

Silicon Labs
634-BGM13P32F512GAV2
BGM13P32F512GA-V2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BGM13P Wireless Bluetooth Module, PCB, +19 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, Built-in Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,40 € 10,40 €
8,57 € 85,70 €
8,55 € 427,50 €
7,83 € 783,00 €
7,45 € 1.490,00 €
7,25 € 3.625,00 €
6,99 € 6.990,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BGM13P
BLE, Bluetooth 5.0
I2C, UART, USART
19 dBm
1 Mb/s
- 94.8 dBm
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 85 C
Cut Tape
Antenna: Internal
Brand: Silicon Labs
Core: ARM Cortex M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 12.9 mm x 15 mm x 2.2 mm
Height: 2.2 mm
Length: 15 mm
Memory Size: 64 kB, 512 kB
Modulation: GFSK
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Supply Current Receiving: 9.9 mA
Supply Current Transmitting: 9.5 mA
Tradename: Blue Gecko
Type: USB Adapter
Width: 12.9 mm
Unit Weight: 4,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

BGM13P Blue Gecko Bluetooth Mesh Modules

Silicon Labs BGM13P Blue Gecko BLUETOOTH® Mesh Modules offer a turnkey BLUETOOTH 5 system in a compact package. Based on the Silicon Labs EFR32BG13 Blue Gecko SoC (System on Chip), BGM13P Modules feature an Arm® Cortex-M4 core with 512kB Flash, 64kB RAM, and up to +8dBm output power. These fully-certified modules integrate all components required (BLUETOOTH Wireless SoC, RF Antenna, and BLUETOOTH 5 compliant BLUETOOTH stack) to provide a complete, pre-certified, plug-and-play solution. This integration accelerates time-to-market and saves months of engineering effort and development costs. In addition, common software and development tools enable seamless migration between modules, SIPs, and SoC-based designs.