AMW004-3.0.0

Silicon Labs
634-AMW004-3.0.0
AMW004-3.0.0

Mfr.:

Description:
WiFi Modules - 802.11 Silicon Laboratories

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 105   Multiples: 105
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,84 € 2.713,20 €
24,49 € 5.142,90 €
1.050 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: WiFi Modules - 802.11
RoHS:  
AMW004
802.11 b/g/n
2.412 GHz to 2.484 GHz
54 Mb/s
I2C, SPI, UART
1.62 V
3.6 V
19 dBm
12.5 mA
6.9 mA
- 30 C
+ 85 C
Tray
Brand: Silicon Labs
Dimensions: 17.8 mm x 31.8 mm x 3.1 mm
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 b/g/n
Security: WEP, WPA, WPA2-AES
Factory Pack Quantity: 105
Subcategory: Wireless & RF Modules
Tradename: Wallaby
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C