AMS001-2.0.0R

Silicon Labs
634-AMS001-2.0.0R
AMS001-2.0.0R

Mfr.:

Description:
Bluetooth Modules - 802.15.1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
AMS001
BLE, Bluetooth 4.1
I2C, SPI, USART
4 dBm
1 Mb/s
- 94 dBm
2.45 GHz
1.8 V
3.6 V
- 30 C
+ 85 C
Reel
Antenna: Integrated
Brand: Silicon Labs
Core: ARM Cortex M3
Dimensions: 17.6 mm x 11.4 mm x 2.4 mm
Height: 2.4 mm
Length: 17.6 mm
Memory Size: 8 Mbit
Mounting Style: SMD/SMT
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 12.8 mA
Supply Current Transmitting: 10.8 mA
Width: 11.4 mm
Unit Weight: 2,501 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
5A992.C