AB1

634-AB1
AB1

Mfr.:

Description:
Processor Accessories Prototyping Board with 128KB SRAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Processor Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Prototyping Boards
C8051F020-TB, C8051F040-TB, C8051F060-TB, and C8051F120-TB
Brand: Silicon Labs
Core: 8051
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: The AB1 prototyping board provides a 3 x 3.75" prototyping area with access to all MCU I/O signals
Dimensions: 3.75 in x 3 in
Operating Supply Voltage: 3 V
Product Type: Processor Accessories
Series: AB1
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8534000020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
SILICON LABS