RCC-DFF-2220

847-RCC-DFF-2220
RCC-DFF-2220

Mfr.:

Description:
Single Board Computers Intel C2338 CPU 2GB DDR3L 2 core 1.7 GHz

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicom
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Nano-ITX
Intel
Atom E2338
Atom E2338
1.7 GHz
2 GB
2 GB
12 V
0 C
+ 70 C
120 mm x 120 mm
Bulk
Brand: Silicom
Cache Memory: 1 MB
Memory Type: DDR3L
Power Consumption: 7 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 80200-0118-G00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A002
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.