cs-wesp-02

Silicognition
392-CS-WESP-02
cs-wesp-02

Mfr.:

Description:
WiFi Development Tools - 802.11 wESP32-Prog

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,24 € 13,24 €

Product Attribute Attribute Value Select Attribute
Silicognition
Product Category: WiFi Development Tools - 802.11
Starter Kits
ESP32-WROOM-32
3.3 V
Brand: Silicognition
Dimensions: 75 mm x 40 mm
Interface Type: GPIO, Ethernet, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: wESP32
Unit Weight: 19,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471900000
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.