SX-USBAC-TAC

Silex Technology
702-SX-USBAC-TAC
SX-USBAC-TAC

Mfr.:

Description:
Multiprotocol Modules Type A USB Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,44 € 4.844,00 €

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
RoHS:  
SX-USBAC
2.4 GHz, 5 GHz
USB
3.3 V
3.3 V
- 20 C
+ 85 C
MHF1
52 mm x 22 mm x 2.75 mm
Bluetooth 5.0
802.11 a/b/g/n/ac
Bulk
Brand: Silex Technology
Data Rate: 433 Mb/s
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX-USBAC Multiprotocol Modules

Silex Technology SX-USBAC Multiprotocol Modules are dual-band IEEE 802.11 a/b/g/n/ac plus BLUETOOTH® USB combo modules based on Qualcomm’s QCA9377-7 chip. This chip supports 1x1 MU-MIMO technology and delivers 433Mbps reliable wireless PHY data rate to shorten transmission time with a higher speed. The SX-USBAC modules operate at -20°C to 85°C temperature range and 3.3V main power voltage. Typical applications include medical devices, security systems, 3D printers, video streaming, PoS, digital signs, gaming machine, medical equipment, and industrial tablet PCs.