SX-ULPAN-2401

Silex Technology
702-SX-ULPAN-2401
SX-ULPAN-2401

Mfr.:

Description:
WiFi Modules - 802.11 Ultra-low-power dual band 802.11 a/b/g/n

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
802.11 a/b/g/n
2.4 GHz
55 Mb/s
SPI
3.3 V
3.3 V
350 mA
100 mA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Silex Technology
Moisture Sensitive: Yes
Product Type: WiFi Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Unit Weight: 2,402 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.