SX-SDMAX-M2

Silex Technology
702-SX-SDMAX-M2
SX-SDMAX-M2

Mfr.:

Description:
Networking Modules [Bulk SKU] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface for c

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,78 € 3.078,00 €

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Networking Modules
RoHS:  
SX-SDMAX
Network Modules
UART
3.14 V
3.46 V
Tray
Brand: Silex Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 22 mm x 4.45 mm x 30 mm
Factory Pack Quantity: 100
Subcategory: Ethernet & Communication Modules
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620000
ECCN:
5A992.C