SX-SDMAH-US

Silex Technology
702-SX-SDMAH-US
SX-SDMAH-US

Mfr.:

Description:
WiFi Modules - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
24,80 € 12.400,00 €

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
802.11 ah
32.5 Mb/s
SPI
23 dBm
- 40 C
+ 85 C
Reel
Antenna Connector Type: MHF1
Brand: Silex Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 17 mm x 18 mm x 2.65 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: WiFi Modules
Protocol - GPS, GLONASS: GNSS
Protocol - WiFi - 802.11: 802.11 ah
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SX-SDMAH 802.11ah Wi-Fi® HaLow™ SDIO/SPI Modules

Silex Technology SX-SDMAH 802.11ah Wi-Fi® HaLow™ SDIO/SPI Modules are enabled by Morse Micro’s MM6108. These modules feature a host SDIO or SPI interface to operate with a processor or a microcontroller. The SX-SDMAH modules support up to 8MHz channel bandwidth to improve the maximum data throughput in countries allowing 8MHz usage. A small footprint design with an integrated antenna connector saves PCB space and allows a flexible embedded system design. These modules also feature high transmission power to gain more distance and coverage. The SX-SDMAH modules are used in Ethernet wireless bridges, IP cameras and thermography cameras, 3D scanners, GNSS receivers, and Wi-Fi extenders.