SX-SDMAH-EVB-US

Silex Technology
702-SX-SDMAH-EVB-US
SX-SDMAH-EVB-US

Mfr.:

Description:
WiFi Development Tools - 802.11 Evaluation board including antenna AC adapter not included, US/Canada Only

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
18
Expected 3/16/2026
140
26
Expected 4/13/2026
48
Expected 4/28/2026
66
Expected 12/25/2026
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,09 € 66,09 €

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
SX-SDMAH-US
Bulk
Antenna Connector Type: MHF1
Brand: Silex Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
For Use With: Raspberry Pi HAT Board
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

SX-SDMAH Evaluation Board & Kit

Silex Technology SX-SDMAH Evaluation Board and Kit enable the evaluation of the SX-SDMAH 802.11ah Wi-Fi HaLow™ SDIO/SPI Module. The SX-SDMAH is a HAT module for Raspberry Pi single-board computers and features a host SDIO or SPI interface with support for up to 8MHz channel bandwidth. A small footprint design with an integrated antenna connector saves PCB space and allows a flexible embedded system design. SX-SDMAH also features high transmission power to gain more distance and coverage. The SX-SDMAH evaluation board is a Raspberry Pi HAT board. The kit is provided with an 8GByte SD card with Kernel version 5.15.84 and contains a prebuilt driver, configuration utility, driver load script, and sample configuration files for Station mode (wpa_supplicant_s1g) and AP mode (hostapd_s1g).