SX-PCEBE-SMT

Silex Technology
702-SX-PCEBE-SMT
SX-PCEBE-SMT

Mfr.:

Description:
Multiprotocol Modules [Bulk SKU] SX-PCEBE-SMT is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
60,69 € 60.690,00 €

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
RoHS:  
SX-PCEBE
2.4 GHz, 5 GHz, 6 GHz
USB
- 40 C
+ 85 C
MHF4
Bluetooth
WiFi
Reel
Brand: Silex Technology
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 3.3 V
Product: Multiprotocol Module
Product Type: Multiprotocol Modules
Security: WPA2, WPA3
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.