SX-PCEBE-AP-SP

Silex Technology
702-SX-PCEBE-AP-SP
SX-PCEBE-AP-SP

Mfr.:

Description:
WiFi Modules - 802.11 [Sample Pack] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. his is ideal for low quantity purch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 6/10/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,95 € 200,95 €
176,43 € 1.764,30 €

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: WiFi Modules - 802.11
RoHS:  
SX-PCEBE-AP
2.4 GHz, 5 GHz
- 40 C
+ 85 C
Brand: Silex Technology
Dimensions: 60 mm x 40 mm x 3.9 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 b/e
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX-PCEBE-AP Wi-Fi® 7 LAN Access Point Modules

Silex Technology SX-PCEBE-AP Wi-Fi® 7 Wireless LAN Access Point Modules are cutting-edge embedded devices that leverage Wi-Fi 7 (IEEE 802.11be) technology to deliver ultra-high-speed, low-latency wireless connectivity for demanding industrial and enterprise applications. Powered by the Qualcomm QCN9274-1 chipset, these Silex modules support simultaneous dual-band operation (2.4GHz and 5GHz) and are capable of handling up to 512 client connections, making the devices ideal for environments requiring robust and scalable wireless infrastructure. The SX-PCEBE-AP modules feature multi-link operation (MLO), enhanced throughput, and high transmit power for extended coverage, ensuring reliable performance even in interference-prone settings. Designed for seamless integration with platforms like NVIDIA Jetson, Qualcomm, and NXP, SX-PCEBE-AP supports plug-and-play Linux drivers and features modular certification for global deployment. The versatility makes the modules suitable for use in industrial automation, medical devices, AI edge computing, video surveillance, and enterprise networking equipment, positioning it as a future-ready solution for next-generation wireless connectivity.