SX-PCEAX-M2

Silex Technology
702-SX-PCEAX-M2
SX-PCEAX-M2

Mfr.:

Description:
Multiprotocol Modules [Bulk SKU] SX-PCEAX-M2 is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230-S3-A-E form factor. It is based on Qualcomm's QCA2066 chipset.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,35 € 6.435,00 €

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
RoHS:  
SX-PCEAX
2.4 GHz, 5 GHz, 6 GHz
PCIe
3.3 V
3.3 V
- 20 C
+ 65 C
22 mm x 30 mm x 2.7 mm
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
Tray
Brand: Silex Technology
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX-PCEAX Wi-Fi® 6E Modules

Silex Technology SX-PCEAX Wi-Fi® 6E Modules are tri-band IEEE 802.11 abgn/ac/ax WLAN module plus BLUETOOTH® 5.2 BR/EDR/LE combo module based on Qualcomm QCA2066 System-on-Chip (SoC). These modules are designed to provide benefits in 2.4GHz and 5GHz bands to 6GHz and provide an increase in capacity and performance. The SX-PCEAX modules are available in surface mount form factor, M.2 PCI Express card, and half mini card form factors. These modules feature 7 super-wide 160MHz channels, low latency, less congestion, Target Wake Time (TWT) for improved battery life, and transmit beamforming. The SX-PCEAX modules operate at 3.3V input voltage, -20°C to 65°C temperature range, and 2 MHF4 antenna connectors.