SX-PCEAX-HMC

Silex Technology
702-SX-PCEAX-HMC
SX-PCEAX-HMC

Mfr.:

Description:
Multiprotocol Modules [Bulk SKU] SX-PCEAX-HMC is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini PCIe Card form factor. It is based on Qualcomm's QCA2066 chipset.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 504 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,61 € 78,61 €
73,30 € 733,00 €
70,13 € 3.506,50 €
63,32 € 6.332,00 €

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
RoHS:  
SX-PCEAX
2.4 GHz, 5 GHz, 6 GHz
PCIe
3.3 V
3.3 V
- 20 C
+ 65 C
29.85 mm x 26.65 mm x 2.9 mm
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
Tray
Brand: Silex Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C