SX-PCEAN2i

Silex Technology
702-SX-PCEAN2I
SX-PCEAN2i

Mfr.:

Description:
WiFi Modules - 802.11 Mini PCLe 3.3V 802.11a/b/g/n 2.4GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,72 € 9.172,00 €

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 a/b/g/n
2.4 GHz, 5 GHz
300 Mb/s
PCIe
3.3 V
3.3 V
580 mA, 790 mA
160 mA
- 40 C
+ 85 C
Tray
Brand: Silex Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: WiFi Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C