SX-PCEAC2-SMT-SP

Silex Technology
702-SX-PCEAC2-SMT-SP
SX-PCEAC2-SMT-SP

Mfr.:

Description:
Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,36 € 40,36 €
37,92 € 379,20 €
35,47 € 886,75 €
33,44 € 3.344,00 €

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
RoHS:  
SX-PCEAC2
2.4 GHz, 5 GHz
Serial
3.3 V
3.3 V
0 C
+ 70 C
12 mm x 16 mm x 1.5 mm
Bluetooth 5.0
802.11 a/b/g/n/ac
Cut Tape
Brand: Silex Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 876 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 285 mA
Supply Current Transmitting: 610 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0