SX-1000U

Silex Technology
702-SX-1000U
SX-1000U

Mfr.:

Description:
Servers 10/100 USB Device Server

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Servers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Serial Device Servers
10 Mb/s, 12 Mb/s, 100 Mb/s
Ethernet, USB
5 V
5 V
Brand: Silex Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Description/Function: Full speed USB device servers
Dimensions: 100 mm x 80 mm x 28 mm
Power Consumption: 5 W
Product Type: Servers
Security: Without Security
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a replacement comparable, but not exact to the
discontinued part. It is recommended that the specifications on
both items be reviewed before using the replacement in an
existing design.



5-9999-3

USHTS:
8526925000
ECCN:
EAR99