DS-510

Silex Technology
702-DS-510
DS-510

Mfr.:

Description:
Servers USB 10/100/1000 Ethernet North America Power Supply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Possible Replacement

Silex Technology DS-700(US)
Silex Technology
Servers Gigabit USB3.0 High Througput Device Server, 1x USB 3.0 SUPERSPEED, 1x USB 2.0 High Speed, 10/100/1000 Ethernet, US Power Supply

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Servers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Serial Device Servers
800 MHz
10 Mb/s, 100 Mb/s, 1 Gb/s
3 Port
Ethernet, USB 2.0
100 VAC, 5 V
240 VAC, 5 V
Bulk
Brand: Silex Technology
Dimensions: 100 mm x 100 mm x 25.5 mm
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: DS-510-US
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS-510 Gigabit USB Device Server

Silex Technology DS-510 Gigabit USB Device Server easily connects and shares USB devices over a network. Using the DS-510, printers, scanners, disk drives, card readers, and virtually any other USB device can be enabled with network capability. The DS-510 offers the user the flexibility to place the USB device anywhere on the network, as the DS-510 does not require the USB devices to be attached directly to the computer. Multiple users can access the USB device.