AP-100AH-US

Silex Technology
702-AP-100AH-US
AP-100AH-US

Mfr.:

Description:
WiFi Modules - 802.11 AP-100AH 802.11ah Access Point to connect up to 234 station, WPA3, 802.1x is planned by firmware update.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
270,64 € 270,64 €
250,96 € 2.509,60 €
238,41 € 5.960,25 €

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
802.11 ah
903.5 MHz to 926.5 MHz
3.34 Mb/s, 7.22 Mb/s, 15 Mb/s
Ethernet
4.75 V
5.25 V
0 C
+ 40 C
Bulk
Brand: Silex Technology
Dimensions: 126 mm x 75 mm x 24 mm
Operating Supply Voltage: 5 V
Product Type: WiFi Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.