SY23433BFHC

Silergy
445-SY23433BFHC
SY23433BFHC

Mfr.:

Description:
Switching Voltage Regulators 850V MOS integrated PSR QR 8W flyback convertor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,525 € 1.312,50 €
0,477 € 3.577,50 €

Product Attribute Attribute Value Select Attribute
Silergy
Product Category: Switching Voltage Regulators
RoHS:  
power - acdc
Reel
Brand: Silergy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: Silergy Corp.
Part # Aliases: SY50433BFHC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541500080
ECCN:
EAR99