SY21019ABC

Silergy
445-SY21019ABC
SY21019ABC

Mfr.:

Description:
Voltage Regulators - Switching Regulators Vin 40V, Io 0.3A, Fsw 2Mhz, Buck

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.643

Stock:
6.643 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,526 € 5,26 €
0,449 € 11,23 €
0,347 € 34,70 €
0,296 € 74,00 €
0,228 € 228,00 €
Full Reel (Order in multiples of 3000)
0,195 € 585,00 €
0,167 € 1.503,00 €
0,163 € 2.934,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Silergy
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
SOT-23-6
Buck
Adjustable
300 mA
1 Output
5 V
40 V
160 uA
2 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Silergy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 5 V to 40 V
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5 V
Tradename: Silergy Corp.
Type: Asynchronous
Part # Aliases: SY8290ABC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99