SY20611RCC

Silergy
445-SY20611RCC
SY20611RCC

Mfr.:

Description:
Switching Voltage Regulators Vin 5.5V, Io 1.2A, Fsw 3Mhz, Buck Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Quantities greater than 2500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,45 € 1,45 €
1,22 € 12,20 €
0,972 € 24,30 €
0,877 € 87,70 €
0,853 € 213,25 €
0,726 € 363,00 €
0,609 € 609,00 €
Full Reel (Order in multiples of 2500)
0,564 € 1.410,00 €
0,55 € 2.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Silergy
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
Buck
Adjustable
1.2 A
1 Output
2.5 V
5.5 V
40 uA
3 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Silergy
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Tradename: Silergy Corp.
Type: Synchronous
Part # Aliases: SY98001RCC
Unit Weight: 20,585 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SY20611 Synchronous Step Down Regulator

Silergy SY20611 Synchronous Step Down Regulator is a high-efficiency 3MHz frequency, 1.2A converter that integrates an inductor and a control IC in a compact QFN2.5x2-8 package. This regulator features a 2.5V to 5.5V input voltage range, 230mΩ/150mΩ low RDS(ON) for internal switches (top/bottom), and 100% dropout operation. The SY20611 synchronous step-down regulator integrates an inductor to minimize the external components and PCB layout design. This regulator includes internal soft-start limits for the inrush current and output auto discharge function. The SY20611 step-down regulator is RoHS-compliant and halogen-free. Typical applications include mobile phones, smartphones, BLUETOOTH® headsets, WiMAX PDA, MID, UMPC, portable game consoles, digital cameras, and camcorders.