71M6545-IGT/F

Silergy
700-71M6545-IGT/F
71M6545-IGT/F

Mfr.:

Description:
Metering Systems on a Chip - SoC Metrology Proc. (3P 64K Flsh .1%)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,94 € 6,94 €
4,85 € 48,50 €
4,63 € 115,75 €
4,02 € 402,00 €
3,84 € 960,00 €
3,50 € 1.680,00 €
3,10 € 3.472,00 €
3,02 € 7.731,20 €

Product Attribute Attribute Value Select Attribute
Silergy
Product Category: Metering Systems on a Chip - SoC
RoHS:  
80515
5 MHz
5 kB
22 bit
LQFP-64
29 I/O
8 bit
64 kB
I2C, UART
3.3 V
71M6545
Tube
Brand: Silergy
Data RAM Type: RAM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Timers/Counters: 2 Timer
Processor Series: 80515
Product Type: SOC - Metering Systems on a Chip
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: SOC - Systems on a Chip
Part # Aliases: 71M6545 90-W6540+X05
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

71M6545 Metrology Processor

Maxim Integrated 71M6545 metrology processor is based on Teridian 4th-generation metering architecture that supports the 71M6xxx series of isolated current sensing devices and leads to drastic reduction in component count, immunity to magnetic tampering, and unparalleled reliability. Maxim Integrated 71M6545 metrology processor integrates Single Converter Technology® with a 22-bit delta-sigma analog-to-digital converter, a customizable 32-bit computation engine (CE) for core metrology functions, and a user-programmable 8051-compatible application processor (MPU) core with up to 64KB flash and 5KB RAM. An external host processor can access metrology functions directly through the SPI™ interface or the embedded MPU core in applications requiring metrology data capture, storage, and pre-processing within the metrology subsystem. These Maxim Integrated devices are designed for use in energy meter applications.
Learn More