SD9650-105-A-QC9-TA

Silanna
350-SD9650105AQC9TA
SD9650-105-A-QC9-TA

Mfr.:

Description:
Analog to Digital Converters - ADC 16 Bit Analog to Digital Converter 2 Input 105 MSPS 64-QFN (9x9)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,20 € 6.060,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Silanna
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
QFN-64
16 bit
2 Channel
SPI
105 MS/s
Differential
Pipeline
1.8 V
3.3 V
76.3 dBFS
- 40 C
+ 85 C
Brand: Silanna
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: 2.9 LSB
ENOB - Effective Number of Bits: 12.3 bit
FPBW - Full Power Bandwidth: 650 MHz
Gain Error: 1.5 %FSR
INL - Integral Nonlinearity: 8 LSB
Number of Converters: 2 Converter
Output Type: CMOS, LVDS
Power Consumption: 381 W
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
Reference Voltage: 1.02 V
SFDR - Spurious Free Dynamic Range: 92 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 75.9 dBFS
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Tradename: Plural
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
3A001.a.5.a.5

Plural™ 16-Bit Resolution Platform ADCs

Silanna Plural™ 16-Bit Resolution Platform Analog-to-Digital Converters (ADCs) deliver premium performance without the premium price. These devices are delivered pre-configured to match existing product specifications or as pin-to-pin replacements to legacy brands. These ADCs are a platform-based, factory-programmable analog-to-digital integrated circuit (IC). These devices are available in single or dual-channel configurations with sample rates from 20Msps to 250Msps. The devices utilize an internal power management system that is insensitive to power supply variations and can operate with supply voltages as low as 1.5V. The devices feature internal references and can operate without an external reference or external common-mode bias. The Silanna Plural 16-bit Resolution Platform ADCs can be set to operate using either CMOS or LVDS output data formats.