SD9629-20-A-QA5-RD

Silanna
350-SD962920AQA5RD
SD9629-20-A-QA5-RD

Mfr.:

Description:
Analog to Digital Converters - ADC 12 Bit Analog to Digital Converter 1 Input 20 MSPS 32-QFN (5x5)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
5,43 € 4.072,50 €

Product Attribute Attribute Value Select Attribute
Silanna
Product Category: Analog to Digital Converters - ADC
RoHS:  
Reel
Brand: Silanna
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 750
Subcategory: Data Converter ICs
Tradename: Plural
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390030
ECCN:
EAR99

Plural™ 12-Bit Resolution Platform ADCs

Silanna Plural™ 12-Bit Resolution Platform Analog-to-Digital Converters (ADCs) deliver premium performance without the premium price. These devices are delivered pre-configured to match existing product specifications or as pin-to-pin replacements to legacy brands. These ADCs are a platform-based, factory-programmable analog-to-digital integrated circuit (IC). These devices are available in single or dual-channel configurations with sample rates from 20Msps to 250Msps. The devices utilize an internal power management system that is insensitive to power supply variations and can operate with supply voltages as low as 1.5V. The devices feature internal references and can operate without an external reference or external common-mode bias. The Silanna Plural 12-bit Resolution Platform ADCs can be set to operate using either CMOS or LVDS output data formats.