LRC-S02-4-TC

Signetik
544-LRC-S02-4-TC
LRC-S02-4-TC

Mfr.:

Description:
Gateways LoRa 4 Channel SX1302 Module SPI Interface - u.FL Twin Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Signetik
Product Category: Gateways
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LoRa Gateways
915 MHz
SPI
3.3 V
3.3 V
- 40 C
+ 85 C
Brand: Signetik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 44 mm x 28.5 mm x 8.5 mm
Operating Supply Current: 600 mA
Product Type: Gateways
Series: SigLRC
Factory Pack Quantity: 50
Subcategory: Ethernet & Communication Modules
Tradename: SigLRC
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991.a