6001442

Sierra Wireless
947-6001442
6001442

Mfr.:

Description:
Antennas 9in1 Dual Sharkfin Antenna - 4x5G/LTE, GNSS, 4xWi-Fi 2.4/5GHz, Bolt, 4m, Black

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
410,75 € 410,75 €
355,05 € 3.550,50 €
341,12 € 8.528,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Antennas
Multiprotocol Antennas
Indoor Antennas
MIMO
617 MHz, 1.427 GHz, 2.4 GHz
960 MHz, 6 GHz, 5 GHz to 6 GHz
4G/5G
GNSS, GPS
WiFi
Dome
Sharkfin
6.7 dBi, 7.2 dBi, 26 dB
50 Ohms
2.1
- 40 C
+ 80 C
9 Band
Screw Mount
FAKRA Connector
FAKRA C, FAKRA D, FAKRA I
4G/5G, GNSS, GPS, WiFi
253 mm
142 mm
82 mm
IP69K
CS29, CS32
Bulk
Brand: Sierra Wireless
Cable Length: 4 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FEATURED PRODUCTS
SEMTECH