1104580

Sierra Wireless
947-1104580
1104580

Mfr.:

Description:
Routers LX60, 4G LTE Router, North America, includes 1-year AirLink Complete

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21
Expected 10/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
379,63 € 379,63 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Routers
RoHS:  
4G LTE Cat 4 Routers
2.4 GHz, 5 GHz
50 Mb/s, 150 Mb/s, 1 Gb/s
2 x RJ45, 1 x RS-232, 1 x USB 2.0
Ethernet, RS-232, USB 2.0, WiFi
7 V
36 V
- 20 C
+ 65 C
Bulk
Brand: Sierra Wireless
Dimensions: 146 mm x 100 mm x 42 mm
IP Rating: IP20
Product Type: Routers
Series: LX60
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: AirLink
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH