1104331

Sierra Wireless
947-1104331
1104331

Mfr.:

Description:
Routers RV55, 4G LTE-A Pro Router, Global, Wi-Fi, includes 1-year AirLink Complete

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
835,93 € 16.718,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Routers
RoHS:  
4G LTE Cat 4/12 Routers
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 5 GHz
50 Mb/s, 150 Mb/s, 600 Mb/s, 1 Gb/s
1 x RJ45, 1 x RS-232, 1 x USB 2.0
Ethernet, RS-232, USB 2.0, WiFi
7 V
36 V
- 40 C
+ 70 C
Bulk
Brand: Sierra Wireless
Dimensions: 119 mm x 85 mm x 33 mm
IP Rating: IP64
Product Type: Routers
Series: RV55
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: AirLink
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH