VBFS322F

Siemens
982-VBFS322F
VBFS322F

Mfr.:

Description:
Disconnect Switches VBII DISC SW FUS 3P 240V 60A FLN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
606,43 € 606,43 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Fused Disconnect
3 Pole
Panel Mount
Handle
3PST
60 A
240 VAC
240 VDC
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Part # Aliases: US2:VBFS322F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509045

FEATURED PRODUCTS
SIEMENS