VBFS1104FPV

Siemens
982-VBFS1104FPV
VBFS1104FPV

Mfr.:

Description:
Disconnect Switches VBII DISC SW FUS 1P 1000V 200A FLN PV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.989,27 € 2.989,27 €
10 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Fused Disconnect
1 Pole
Panel Mount
Handle
SPST
200 A
1 kVDC
Brand: Siemens
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Part # Aliases: US2:VBFS1104FPV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509045
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS