LZS:PTML0024

Siemens
982-LZS:PTML0024
LZS:PTML0024

Mfr.:

Description:
Switch Contact Blocks / Switch Kits LED MODULE,RED

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,49 € 14,49 €
14,01 € 140,10 €
13,40 € 335,00 €
12,92 € 646,00 €
12,60 € 1.260,00 €
12,46 € 3.115,00 €
12,38 € 6.190,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
LED Module
Brand: Siemens
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Height: 10.5 mm
Length: 32 mm
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 11.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS