HNB612

Siemens
982-HNB612
HNB612

Mfr.:

Description:
Fuse Holder REPLACEMENT NF LINE BASE 30A HD, 60A GD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,84 € 154,84 €
146,30 € 731,50 €
141,17 € 1.411,70 €
135,42 € 6.771,00 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Fuse Holder
Fuse Blocks
Panel Mount
60 A
Brand: Siemens
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Part # Aliases: US2:HNB612
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS