GNF322LA

Siemens
982-GNF322LA
GNF322LA

Mfr.:

Description:
Disconnect Switches GDSS NF 3P3W 240V 60A N1 PLUS SER A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,39 € 144,39 €
135,96 € 1.359,60 €
134,10 € 3.352,50 €
133,15 € 6.657,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Enclosed Disconnect
3 Pole
Panel Mount
Lever
3PST
60 A
240 VAC
240 VDC
Brand: Siemens
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Part # Aliases: US2:GNF322LA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS