GF321NRAU

Siemens
982-GF321NRAU
GF321NRAU

Mfr.:

Description:
Disconnect Switches GDSS FU 3P4W 240V 30A NEMA 3R RET SER A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,72 € 190,72 €
180,87 € 1.808,70 €
180,84 € 4.521,00 €
180,21 € 9.010,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Fused Disconnect
3 Pole
Panel Mount
Wire Leads
Lever
3PST
30 A
240 VAC
240 VDC
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Disconnect Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170

FEATURED PRODUCTS
SIEMENS