GF221NLA

Siemens
982-GF221NLA
GF221NLA

Mfr.:

Description:
Disconnect Switches GDSS FUS 2P3W 240V 30A N1 PLUS SER A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,46 € 98,46 €
93,28 € 932,80 €
91,11 € 2.277,75 €
89,33 € 4.466,50 €
89,05 € 8.905,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Fused Disconnect
2 Pole
Panel Mount
Lever
DPST
30 A
240 VAC
240 VDC
Brand: Siemens
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Part # Aliases: US2:GF221NLA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS