G80425

Siemens
982-G80425
G80425

Mfr.:

Description:
Disconnect Switches JOHNSTONE SUP HDSS FUS 3P3W 600V 100A 3R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
907,11 € 907,11 €
884,16 € 8.841,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Enclosed Disconnect
3 Pole
Panel Mount
Lever
3PST
100 A
600 VAC
600 VDC
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509045

FEATURED PRODUCTS
SIEMENS