CLM1F03600

Siemens
982-CLM1F03600
CLM1F03600

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR LTG M-HELD,200A,3NO,N1,600V,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.094,41 € 6.094,41 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
0 NC - 3 NO
600 VAC
AC Type
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Lighting Contactor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490065