CLM0H03600

Siemens
982-CLM0H03600
CLM0H03600

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR LTG M-HELD,400A,3NO,OPN,600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28.146,43 € 28.146,43 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
0 NC - 3 NO
600 VAC
400 A
AC Type
600 VAC
Brand: Siemens
Height: 18.57 in
Length: 9.06 in
Maximum Operating Temperature: + 75 C
Mounting Style: Chassis Mount
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Lighting Contactor
Width: 1.61 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490065
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.