BQD315BP

Siemens
982-BQD315BP
BQD315BP

Mfr.:

Description:
Circuit Breakers BREAKER BQD 3P 15A 480VAC 14KA BULK PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.544,61 € 18.535,32 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breakers
RoHS:  
Circuit Breakers
Thermal Magnetic
15 A
480 VAC
3 Pole
Handle
+ 40 C
Non-Illuminated
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 12
Subcategory: Circuit Breakers
Part # Aliases: US2:BQD315BP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS