BQD120SN

Siemens
982-BQD120SN
BQD120SN

Mfr.:

Description:
Circuit Breakers BREAKER BQD 20A 277VAC 1-WIRE SW NEUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.309,35 € 1.309,35 €

Similar Products

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breakers
Circuit Breakers
277 VAC
+ 40 C
Actuator Type: Handle
Brand: Siemens
Current Rating: 20 A
Illuminated: Non-Illuminated
Number of Poles: 1 Pole
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Type: Thermal Magnetic
Part # Aliases: US2:BQD120SN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.