A6X30142657

Siemens
982-A6X30142657
A6X30142657

Mfr.:

Description:
Pushbutton Switches ILLUMINATED PUSHBUTTON. YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,78 € 2.475,60 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Illuminated
SPST-NO
Panel Mount
OFF - (ON)
LED
Yellow
Round, Flat
10 A
500 VDC
500 VAC
IP66, IP67, IP69, IP69K
Screw
Yellow
Silver
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: 3SU1132-0AB30-1BA0-Z
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS