A6X30139907

Siemens
982-A6X30139907
A6X30139907

Mfr.:

Description:
Switch Actuators ILLUM. MUSHROOM PUSHBUTTON. 60MM. GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,38 € 30,38 €
27,64 € 276,40 €
26,36 € 659,00 €
24,59 € 1.229,50 €
23,62 € 2.362,00 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Actuators
RoHS:  
Mushroom
22 mm Pushbutton Switches
3SU1 Series
Green
IP66, IP67, IP69
Brand: Siemens
Cap Colour: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 60 mm
Illumination: Illuminated
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 60 mm
Part # Aliases: 3SU1051-1CD40-0AA0-Z
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS