A6X30139499

Siemens
982-A6X30139499
A6X30139499

Mfr.:

Description:
Switch Actuators KEY-OPERATED SWITCH BKS. O-I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
This Product Ships FREE

Pricing (BGN)

Qty. Unit Price
Ext. Price
496,43 лв. 496,43 лв.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Actuators
RoHS:  
Key Operated
22 mm Keylock Switches
3SU1 Series
Silver
IP20, IP66, IP67, IP69
Brand: Siemens
Cap Colour: Silver
Height: 29.5 mm
Material: Metal
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 29.5 mm
Part # Aliases: 3SU1050-5PF21-0AA0-Z
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509025
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS