A6X30137097

Siemens
982-A6X30137097
A6X30137097

Mfr.:

Description:
Switch Actuators MUSHROOM PUSHBUTTON. 60MM. RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,63 € 54,63 €
49,78 € 497,80 €
46,44 € 1.161,00 €
44,62 € 2.231,00 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Actuators
RoHS:  
Mushroom
22 mm Pushbutton Switches
3SU1 Series
Red
IP66, IP67, IP69
Brand: Siemens
Cap Colour: Red
Height: 60 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 60 mm
Part # Aliases: 3SU1000-1CA20-0AA0-Z
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS