A01ED62

Siemens
982-A01ED62
A01ED62

Mfr.:

Description:
Circuit Breaker Accessories BREAKER ED 240VAC AUX SWITCH ACC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
599,14 € 599,14 €
596,44 € 5.964,40 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
Molded Case Circuit Breakers
Auxiliary Switch Combination
Brand: Siemens
For Use With: ED Frame
Number of Poles: 1 Pole
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Voltage Rating: 240 VAC, 250 VDC
Part # Aliases: US2:A01ED62
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.