90L500236U

982-90L500236U
90L500236U

Mfr.:

Description:
Soft Starters STARTER AND FA,FK,A3,G11,BA,F2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Soft Starters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
8.6 W
18 A
3 Phase
Brand: Siemens
Frame Size - NEMA: NEMA 1
Motor Drive Type: AC Motor
Operating Supply Voltage: 110 VAC to 120 VAC
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: US2:90L500236U
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS