8WD53400CE

Siemens
982-8WD53400CE
8WD53400CE

Mfr.:

Description:
Beacons SIGNAL BEACON, FLASHING, AC115V, CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
518,14 € 518,14 €
507,43 € 5.074,30 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Beacons
RoHS:  
1 Color
Flush Mount
Screw
115 VAC
IP65
Polycarbonate (PC)
Brand: Siemens
Current Rating: 22 mA
Diameter: 70 mm
Height: 66 mm
Housing Colour: Clear
Lamp Type: Xenon
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Flashlight
Width: 75 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8512202080
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS