8WD44200CC

Siemens
982-8WD44200CC
8WD44200CC

Mfr.:

Description:
Tower Light Modules SIG.COL.SINGLE-FLASH LIGHT GREEN 24V

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
521,61 € 521,61 €
510,38 € 5.103,80 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Tower Light Modules
RoHS:  
Light Module
24 VDC
70 mm
Flashing
Green
Polycarbonate (PC)
IP65
Brand: Siemens
Height: 65.5 mm
Lamp Type: Xenon
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS